LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 61083-041402LF product image
  • 61083-041402LF thumbnail 1
  • 61083-041402LF thumbnail 2
  • 61083-041402LF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Amphenol 61083-041402LFRoHS

Manufacturer
MPN
61083-041402LF
LCSC Part #
C464609
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
PLUG ASSY BERGSTAK O.8MM
Datasheetpdf iconAmphenol 61083-041402LF
Custom CablesMOQ 1pc
In-Stock: 1,024
1,024 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3589$ 1.36
10+$ 1.1546$ 11.55
30+$ 1.0427$ 31.28
100+$ 0.8676$ 86.76
500+$ 0.8108$ 405.40
900+$ 0.7849$ 706.41
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerAmphenol
PackagingSMD,P=0.8mm
Operating Temperature-
System Fit Height-
Current Rating (Max)-
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins40P
Contact MaterialBrass

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.