Amphenol HM2P09PD5111N9LF
| Manufacturer | |
| MPN | HM2P09PD5111N9LF |
| LCSC Part # | C464579 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN Board-to-Board 77POS TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Hard Metric, Standard | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=2mm | |
| Pitch | 2mm | |
| Number of Rows | 7 | |
| Number of Pins | 77P | |
| Mounting Type | Through Hole | |
| Current Rating | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,623
1,623 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1031$ 1.9349 | $ 1.93 |
| 10+ | $ 1.8055$ 1.6611 | $ 16.61 |
| 30+ | $ 1.6184$ 1.4890 | $ 44.67 |
| 96+ | $ 1.3192$ 1.2137 | $ 116.52 |
| 480+ | $ 1.233$ 1.1344 | $ 544.51 |
| 960+ | $ 1.1955$ 1.0999 | $ 1055.90 |
| 1,920+ | $ 1.1809$ 1.0865 | $ 2086.08 |
| 3,840+ | $ 1.1711$ 1.0775 | $ 4137.60 |
Standard Packaging96/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Hard Metric, Standard | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=2mm | |
| Pitch | 2mm | |
| Number of Rows | 7 | |
| Number of Pins | 77P | |
| Mounting Type | Through Hole | |
| Current Rating | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



