muRata GRM1882C1H680JA01D
| Manufacturer | |
| Mfr. Part # | GRM1882C1H680JA01D |
| LCSC Part # | C464424 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 68pF 50V 0603 |
| Description | 68pF ±5% 50V Ceramic Capacitor 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
700 
700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.005 | $ 0.50 |
1,000+ | $ 0.0039 | $ 3.90 |
4,000+ | $ 0.0034 | $ 13.60 |
8,000+ | $ 0.003 | $ 24.00 |
48,000+ | $ 0.0027 | $ 129.60 |
100,000+ | $ 0.0026 | $ 260.00 |
200,000+ | $ 0.0025 | $ 500.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$