GOODWORK HT7530
| Manufacturer | GOODWORKAsian Brands |
| MPN | HT7530 |
| LCSC Part # | C46416452 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3V 100mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-23 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 30V | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power consumption
- Low input-output voltage differential
- Small temperature drift coefficient
- Maximum operating voltage up to 30V
- Quiescent current 1.5μA
- Output voltage accuracy: ±2%
Applications
AI Translation
- Various power supply equipment
- Communication equipment
- Audio and video equipment
In-Stock: 5,320
5,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0384 | $ 0.77 |
| 200+ | $ 0.03 | $ 6.00 |
| 600+ | $ 0.0254 | $ 15.24 |
| 3,000+ | $ 0.0226 | $ 67.80 |
| 9,000+ | $ 0.0202 | $ 181.80 |
| 30,000+ | $ 0.0189 | $ 567.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-23 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 30V | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power consumption
- Low input-output voltage differential
- Small temperature drift coefficient
- Maximum operating voltage up to 30V
- Quiescent current 1.5μA
- Output voltage accuracy: ±2%
Applications
AI Translation
- Various power supply equipment
- Communication equipment
- Audio and video equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



