onsemi QSB363ZR
| Manufacturer | |
| Mfr. Part # | QSB363ZR |
| LCSC Part # | C464111 |
| Package | SMD,2.2x2.7mm |
| Customer # | |
| Description | 30V 75mW 100nA 940nm SMD,2.2x2.7mm Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | onsemi | |
| Package | SMD,2.2x2.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1994 | $ 0.20 |
10+ | $ 0.1952 | $ 1.95 |
30+ | $ 0.1923 | $ 5.77 |
100+ | $ 0.1895 | $ 18.95 |
Standard Packaging 1000/Full
Reel | ||