LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NRVBB20100CTT4G product image
  • NRVBB20100CTT4G thumbnail 1
  • NRVBB20100CTT4G thumbnail 2
  • NRVBB20100CTT4G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NRVBB20100CTT4GRoHS

Manufacturer
MPN
NRVBB20100CTT4G
LCSC Part #
C464087
Packaging
D2PAK-3
Customer #
Key Attributes
DIODE ARR SCHOTTKY 100V D2PAK-3
Datasheetpdf icononsemi NRVBB20100CTT4G
In-Stock: 18
18 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4453$ 1.45
10+$ 1.4127$ 14.13
30+$ 1.39$ 41.70
100+$ 1.3672$ 136.72
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
Manufactureronsemi
PackagingD2PAK-3
Reverse Leakage Current (Ir)100uA@100V
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse(Vr)100V
Operating Junction Temperature Range-65℃~+175℃
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified10A
Voltage - Forward(Vf@If)850mV@10A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece