LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS FX27-80S-0.8SV product image
  • FX27-80S-0.8SV thumbnail 1
  • FX27-80S-0.8SV thumbnail 2
  • FX27-80S-0.8SV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS FX27-80S-0.8SVRoHS

Manufacturer
MPN
FX27-80S-0.8SV
LCSC Part #
C4640253
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
CONN 80POS 0.8mm SMD
Datasheetpdf iconHRS FX27-80S-0.8SV
Custom CablesMOQ 1pc
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.4358$ 7.44
10+$ 7.2641$ 72.64
30+$ 7.1491$ 214.47
100+$ 7.0356$ 703.56
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerHRS
PackagingSMD,P=0.8mm
Pitch0.8mm
Contact MaterialCopper alloy
Operating Temperature-55℃~+85℃
Number of Pins80P
Contact PlatingGold
Mounting TypeSurface Mount,Vertical

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.