LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi H11G1SR2M product image
  • H11G1SR2M thumbnail 1
  • H11G1SR2M thumbnail 2
  • H11G1SR2M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi H11G1SR2MRoHS

Manufacturer
MPN
H11G1SR2M
LCSC Part #
C463995
Packaging
PDIP-6
Customer #
Key Attributes
850mV@16mA,50mA 100V 6V 1.3V DC PDIP-6 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf icononsemi H11G1SR2M
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5026$ 1.50
10+$ 1.2538$ 12.54
30+$ 1.1167$ 33.50
100+$ 0.964$ 96.40
500+$ 0.8947$ 447.35
1,000+$ 0.8647$ 864.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
Manufactureronsemi
PackagingPDIP-6
Fall time100us
Vce Saturation(VCE(sat))850mV@16mA,50mA
Load Voltage100V
Reverse Voltage6V
Current transfer ratio500%;1000%
Voltage - Forward(Vf)1.3V
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)290mW
Operating Temperature-40℃~+100℃
Output TypeDarlington Transistor
Input typeDC
Isolation Voltage(Vrms)4.17kV
FeaturesDarlington output structure

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece