onsemi FQA13N80-F109
| Manufacturer | |
| Mfr. Part # | FQA13N80-F109 |
| LCSC Part # | C463976 |
| Package | TO-3PN |
| Customer # | |
| Key Attributes | MOSFET N-CH 800V 12.6A TO-3PN |
| Description | 800V 12.6A 300W 750mΩ@10V,6.3A One N-channel TO-3PN Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-3PN |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
21 
21
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6738 | $ 3.67 |
10+ | $ 3.5991 | $ 35.99 |
30+ | $ 3.1196 | $ 93.59 |
90+ | $ 3.0683 | $ 276.15 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$