LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SZMMBZ33VAWT1G product image
  • SZMMBZ33VAWT1G thumbnail 1
  • SZMMBZ33VAWT1G thumbnail 2
  • SZMMBZ33VAWT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi SZMMBZ33VAWT1GRoHS

Manufacturer
MPN
SZMMBZ33VAWT1G
LCSC Part #
C463903
Packaging
SC-70-3
Customer #
Key Attributes
ESD DIODE 26VWM 46VC SC-70-3
Datasheetpdf icononsemi SZMMBZ33VAWT1G
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1249$ 0.62
50+$ 0.1217$ 6.09
150+$ 0.1196$ 17.94
500+$ 0.1175$ 58.75
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Manufactureronsemi
PackagingSC-70-3
Clamping Voltage46V
Peak Pulse Current (Ipp)870mA
Peak Pulse Power Dissipation (Ppp)40W
Number of Channels2
Voltage - Breakdown31.35V
typeESD
Reverse Leakage Current (Ir)50nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)26V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

These dual monolithic silicon Zener diodes are designed for applications requiring protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Features

AI Translation
  • SC-70 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
  • Standard Zener Breakdown Voltage Range: 15 - 33V
  • Peak Power - 40W @ 1.0ms (Unidirectional), per Figure 5 Waveform
  • ESD Rating:
    • Class 3B (>16kV) per the Human Body Model
    • Class C (>400V) per the Machine Model
  • Low Leakage < 5.0μA
  • Flammability Rating UL 94 V-0
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These are Pb-Free Devices

Applications

AI Translation
  • computers
  • printers
  • business machines
  • communication systems
  • medical equipment