onsemi NCV7707DQR2G
| Manufacturer | |
| MPN | NCV7707DQR2G |
| LCSC Part # | C463861 |
| Packaging | SSOP-36 EP |
| Customer # | |
| Key Attributes | SPI SSOP-36 EP Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | SSOP-36 EP | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Soft-start | |
| Technology | Yes | |
| Operating temperature | -40℃~+150℃ | |
| Voltage - Supply | 5.5V~28V | |
| Quiescent Current(Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCV7707C/D is a powerful Driver−IC for automotive body control systems. The IC is designed to control several loads in the front door of a vehicle. The monolithic IC is able to control mirror functions like mirror positioning, heating and folding including the electro−chromic mirror feature. Besides two half−bridge outputs to control lock and safe−lock motors, the device features four high−side outputs to drive LEDs or incandescent bulbs (up to 10 W). To allow maximum flexibility, all lighting outputs can be PWM controlled thru PWM inputs (external signal source) or by an internal programmable PWM generator unit. The NCV7707C/D is controlled thru a 24 bit SPI interface with in−frame response.
Features
- Operating Range from 5.5 V to 28 V
- Six High−Side and Six Low−Side Drivers Connected as Half−Bridges
- 2x Half−bridges Iload = 0.75 A; RDS(on) = 1.6 Ω @ 25°C
- 2x Half−Bridges Iload = 3 A; ΔRDS(on) = 300 mΩ (@ 25°C)
- 2x Half−Bridges Iload = 6 A; RDS(on) = 150 mΩ @ 25°C
- Four High−Side Lamp Drivers
- 2x LED; Iload = 0.3 A; RDS(on) = 1.4 Ω @ 25°C
- 2x 10 W; configurable as LED Driver; Iload = 2.5 A; RDS(on) = 300 mΩ @ 25°C
- One High−Side Driver for Mirror Heating; Iload = 6 A; RDS(on) = 100 mΩ @ 25°C
- Electro Chromic Mirror Control
- 1x 6−Bit Selectable Output Voltage Controller
- 1x LS for EC Control; Iload = 0.75 A; RDS(on) = 1.6 Ω @ 25°C
- Independent PWM Functionality for All Outputs
- Integrated Programmable PWM Generator Unit for All Lamp Driver Outputs
- Programmable Soft−start Function to Drive Loads with Higher Inrush Currents as Current Limitation Value
- Multiplex Current Sense Analog Output for Advanced Load Monitoring
- Very Low Current Consumption in Standby Mode
- Charge Pump Output to Control an External Reverse Polarity Protection MOSFET
- 24−Bit SPI Interface for Output Control and Diagnostic
- Protection Against Short−circuit, Overvoltage and Overtemperature
- AEC−Q100 Qualified and PPAP Capable
- SSOP36−EP Power Package
- This is a Pb−Free Device
Applications
- De−centralized Door Electronic Systems
- Body Control Units (BCUs)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.8082 | $ 13.81 |
| 10+ | $ 13.1666 | $ 131.67 |
| 30+ | $ 12.0554 | $ 361.66 |
| 100+ | $ 11.086 | $ 1108.60 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | onsemi | |
| Packaging | SSOP-36 EP | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Soft-start | |
| Technology | Yes | |
| Operating temperature | -40℃~+150℃ | |
| Voltage - Supply | 5.5V~28V | |
| Quiescent Current(Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| RDS(on) | - | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCV7707C/D is a powerful Driver−IC for automotive body control systems. The IC is designed to control several loads in the front door of a vehicle. The monolithic IC is able to control mirror functions like mirror positioning, heating and folding including the electro−chromic mirror feature. Besides two half−bridge outputs to control lock and safe−lock motors, the device features four high−side outputs to drive LEDs or incandescent bulbs (up to 10 W). To allow maximum flexibility, all lighting outputs can be PWM controlled thru PWM inputs (external signal source) or by an internal programmable PWM generator unit. The NCV7707C/D is controlled thru a 24 bit SPI interface with in−frame response.
Features
- Operating Range from 5.5 V to 28 V
- Six High−Side and Six Low−Side Drivers Connected as Half−Bridges
- 2x Half−bridges Iload = 0.75 A; RDS(on) = 1.6 Ω @ 25°C
- 2x Half−Bridges Iload = 3 A; ΔRDS(on) = 300 mΩ (@ 25°C)
- 2x Half−Bridges Iload = 6 A; RDS(on) = 150 mΩ @ 25°C
- Four High−Side Lamp Drivers
- 2x LED; Iload = 0.3 A; RDS(on) = 1.4 Ω @ 25°C
- 2x 10 W; configurable as LED Driver; Iload = 2.5 A; RDS(on) = 300 mΩ @ 25°C
- One High−Side Driver for Mirror Heating; Iload = 6 A; RDS(on) = 100 mΩ @ 25°C
- Electro Chromic Mirror Control
- 1x 6−Bit Selectable Output Voltage Controller
- 1x LS for EC Control; Iload = 0.75 A; RDS(on) = 1.6 Ω @ 25°C
- Independent PWM Functionality for All Outputs
- Integrated Programmable PWM Generator Unit for All Lamp Driver Outputs
- Programmable Soft−start Function to Drive Loads with Higher Inrush Currents as Current Limitation Value
- Multiplex Current Sense Analog Output for Advanced Load Monitoring
- Very Low Current Consumption in Standby Mode
- Charge Pump Output to Control an External Reverse Polarity Protection MOSFET
- 24−Bit SPI Interface for Output Control and Diagnostic
- Protection Against Short−circuit, Overvoltage and Overtemperature
- AEC−Q100 Qualified and PPAP Capable
- SSOP36−EP Power Package
- This is a Pb−Free Device
Applications
- De−centralized Door Electronic Systems
- Body Control Units (BCUs)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

