LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MOCD211R2M product image
  • MOCD211R2M thumbnail 1
  • MOCD211R2M thumbnail 2
  • MOCD211R2M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MOCD211R2MRoHS

Manufacturer
MPN
MOCD211R2M
LCSC Part #
C463826
Packaging
SOIC-8
Customer #
Key Attributes
150mA 400mV@2mA,10mA 30V 6V 1.25V DC SOIC-8 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf icononsemi MOCD211R2M
In-Stock: 590
590 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.639$ 0.64
10+$ 0.5151$ 5.15
30+$ 0.4532$ 13.60
100+$ 0.3928$ 39.28
500+$ 0.3391$ 169.55
1,000+$ 0.3195$ 319.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
Manufactureronsemi
PackagingSOIC-8
Fall time4.7us
Output Current150mA
Rise time3.2us
Vce Saturation(VCE(sat))400mV@2mA,10mA
Load Voltage30V
Reverse Voltage6V
Current transfer ratio-;20%
Voltage - Forward(Vf)1.25V
Forward Current(If)60mA
Number of Channels2
Total Power Dissipation(Pd)240mW
Operating Temperature-40℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)2.5kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

These devices consist of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline, plastic package. They are ideally suited for high−density applications, and eliminate the need for through−the−board mounting.

Features

AI Translation
  • Closely Matched Current Transfer Ratios
  • Minimum BVCEO of 70 V Guaranteed – MOCD207M, MOCD208M, MOCD213M
  • Minimum BVCEO of 30 V Guaranteed – MOCD211M, MOCD217M
  • Low LED Input Current Required for Easier Logic Interfacing – MOCD217M
  • Convenient Plastic SOIC−8 Surface Mountable Package Style, with 0.050" Lead Spacing
  • Safety and Regulatory Approvals: – UL1577, 2,500 VACRMS for 1 Minute – DIN−EN/IEC60747−5−5, 565 V Peak Working Insulation Voltage
  • These are Pb−Free Devices

Applications

AI Translation
  • Feedback Control Circuits
  • Interfacing and Coupling Systems of Different Potentials and Impedances
  • General Purpose Switching Circuits
  • Monitor and Detection Circuits