LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC74ACT02DTR2G product image
Images for reference only

onsemi MC74ACT02DTR2GRoHS

Manufacturer
MPN
MC74ACT02DTR2G
LCSC Part #
C463798
Packaging
TSSOP-14
Customer #
Key Attributes
Quad 2-lnput NoR Gate, High-Performance Silicon-Gate CMOS
Datasheetpdf icononsemi MC74ACT02DTR2G
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3709$ 0.37
10+$ 0.3611$ 3.61
30+$ 0.3546$ 10.64
100+$ 0.3481$ 34.81
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingTSSOP-14
Logic Family74ACT Series
Voltage - Supply4.5V~5.5V
Output Logic Level - Low1mV~100mV;360mV
Propagation Delay9.5ns@5V,50pF
Features-
Input Logic Level - Low800mV
Operating Temperature-40℃~+85℃
Input Logic Level - High2V
Output Logic Level - High4.86V;5.4V~5.49V
Quiescent Current(Iq)4uA
Current - Output High(IOH)24mA
Number of Channels4;2
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Output source/sink current 24 mA
  • 'ACT02 features TTL-compatible inputs
  • Lead-free devices