onsemi MC14512BDR2G
| Manufacturer | |
| MPN | MC14512BDR2G |
| LCSC Part # | C463789 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 8-Channel Data Selector |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Tri-state output;Output enable high-impedance | |
| Quiescent Current | 600uA | |
| Current - Output High(IOH) | 8.8mA | |
| Propagation Delay | 170ns@15V,50pF | |
| Current - Output Low(IOL) | 8.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MC14512B is an 8−channel data selector constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. This data selector finds primary application in signal multiplexing functions. It may also be used for data routing, digital signal switching, signal gating, and number sequence generation.
Features
AI Translation
- Diode Protection on All Inputs
- Single Supply Operation
- 3−State Output (Logic “1”, Logic “0”, High Impedance)
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- This Device is Pb−Free and is RoHS Compliant
Applications
AI Translation
- signal multiplexing functions
- data routing
- digital signal switching
- signal gating
- number sequence generation
In-Stock: 88
88 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0978 | $ 1.10 |
| 10+ | $ 0.9167 | $ 9.17 |
| 30+ | $ 0.8175 | $ 24.53 |
| 100+ | $ 0.7057 | $ 70.57 |
| 500+ | $ 0.6553 | $ 327.65 |
| 1,000+ | $ 0.6332 | $ 633.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Tri-state output;Output enable high-impedance | |
| Quiescent Current | 600uA | |
| Current - Output High(IOH) | 8.8mA | |
| Propagation Delay | 170ns@15V,50pF | |
| Current - Output Low(IOL) | 8.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MC14512B is an 8−channel data selector constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. This data selector finds primary application in signal multiplexing functions. It may also be used for data routing, digital signal switching, signal gating, and number sequence generation.
Features
AI Translation
- Diode Protection on All Inputs
- Single Supply Operation
- 3−State Output (Logic “1”, Logic “0”, High Impedance)
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- This Device is Pb−Free and is RoHS Compliant
Applications
AI Translation
- signal multiplexing functions
- data routing
- digital signal switching
- signal gating
- number sequence generation
C463789 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



