TI ADS127L14IRSHR
| Manufacturer | |
| MPN | ADS127L14IRSHR |
| LCSC Part # | C46377303 |
| Packaging | VQFN-56-EP(7x7) |
| Customer # | |
| Key Attributes | Four-channel and eight-channel synchronous sampling 24-bit ADCs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VQFN-56-EP(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 32.768MHz | |
| Features | Simultaneous sampling;Input buffer | |
| Voltage Reference | External | |
| Interface | SPI | |
| Resolution(Bits) | 24;512kHz | |
| Voltage - Supply | 2.85V~5.5V | |
| S/N Ratio | 112dB | |
| Number of Channels | 4 | |
| ADC architecture | Sigma-Delta |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 29
29 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 28.722 | $ 28.72 |
| 30+ | $ 27.3759 | $ 821.28 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VQFN-56-EP(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 32.768MHz | |
| Features | Simultaneous sampling;Input buffer | |
| Voltage Reference | External | |
| Interface | SPI | |
| Resolution(Bits) | 24;512kHz | |
| Voltage - Supply | 2.85V~5.5V | |
| S/N Ratio | 112dB | |
| Number of Channels | 4 | |
| ADC architecture | Sigma-Delta |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



