onsemi NUF4001MUT2G
| Manufacturer | |
| Mfr. Part # | NUF4001MUT2G |
| LCSC Part # | C463641 |
| Package | UFDFN-8-EP |
| Customer # | |
| Key Attributes | 4-Channel EMl Filter with Integrated EsD Protection |
| Description | 100Ω 13pF 2 150MHz UFDFN-8-EP EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | onsemi | |
| Package | UFDFN-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2657 | $ 0.27 |
10+ | $ 0.2595 | $ 2.60 |
30+ | $ 0.2564 | $ 7.69 |
100+ | $ 0.2518 | $ 25.18 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$