onsemi NCV1117ST18T3G
| Manufacturer | |
| Mfr. Part # | NCV1117ST18T3G |
| LCSC Part # | C463601 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | 1.0 A Low-Dropout Positive Fixed and Adjustable Voltage Regulators |
| Description | 20V Positive Fixed 1.8V SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
11 
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3736 | $ 0.37 |
10+ | $ 0.3642 | $ 3.64 |
30+ | $ 0.3579 | $ 10.74 |
100+ | $ 0.3531 | $ 35.31 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$