onsemi NC7WZ125L8X
| Manufacturer | |
| MPN | NC7WZ125L8X |
| LCSC Part # | C463568 |
| Packaging | UQFN-8 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 2 2.6ns@5V,50pF 10uA UQFN-8 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | UQFN-8 | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - High | 2.3V | |
| Current - Output High(IOH) | 24mA | |
| Series | NC7WZ | |
| Output Logic Level - Low | 550mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | - | |
| Current - Output Low(IOL) | 24mA | |
| Input Logic Level -Low | - | |
| Features | Local shutdown mode;Overvoltage-tolerant input;Rear drive protection;Controllable output enable | |
| Number of Channels | 2 | |
| Propagation Delay | 2.6ns@5V,50pF | |
| Quiescent Current | 10uA | |
| Input Number | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2989 | $ 0.30 |
| 10+ | $ 0.2912 | $ 2.91 |
| 30+ | $ 0.288 | $ 8.64 |
| 100+ | $ 0.2834 | $ 28.34 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | UQFN-8 | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - High | 2.3V | |
| Current - Output High(IOH) | 24mA | |
| Series | NC7WZ | |
| Output Logic Level - Low | 550mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | - | |
| Current - Output Low(IOL) | 24mA | |
| Input Logic Level -Low | - | |
| Features | Local shutdown mode;Overvoltage-tolerant input;Rear drive protection;Controllable output enable | |
| Number of Channels | 2 | |
| Propagation Delay | 2.6ns@5V,50pF | |
| Quiescent Current | 10uA | |
| Input Number | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



