onsemi MMBD352LT1G
| Manufacturer | |
| MPN | MMBD352LT1G |
| LCSC Part # | C463549 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 7V SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Pair Series Connection | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA@7V | |
| Voltage - Forward(Vf@If) | 600mV@10mA | |
| DC Reverse Voltage(Vr) | 7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices are designed primarily for UHF mixer applications but are suitable also for use in detector and ultra- fast switching circuits.
Features
AI Translation
- Very Low Capacitance - Less Than 1.0pF @ Zero V
- Low Forward Voltage - 0.5V (Typ) @ IF = 10mA
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q101 Qualified and PPAP Capable
- These Devices are Po- Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- UHF mixer applications
- detector
- ultra- fast switching circuits
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0831 | $ 0.42 |
| 50+ | $ 0.0666 | $ 3.33 |
| 150+ | $ 0.0583 | $ 8.75 |
| 500+ | $ 0.0521 | $ 26.05 |
| 3,000+ | $ 0.0411 | $ 123.30 |
| 6,000+ | $ 0.0387 | $ 232.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Pair Series Connection | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA@7V | |
| Voltage - Forward(Vf@If) | 600mV@10mA | |
| DC Reverse Voltage(Vr) | 7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices are designed primarily for UHF mixer applications but are suitable also for use in detector and ultra- fast switching circuits.
Features
AI Translation
- Very Low Capacitance - Less Than 1.0pF @ Zero V
- Low Forward Voltage - 0.5V (Typ) @ IF = 10mA
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q101 Qualified and PPAP Capable
- These Devices are Po- Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- UHF mixer applications
- detector
- ultra- fast switching circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



