onsemi MC74HC4052ADWR2G
| Manufacturer | |
| MPN | MC74HC4052ADWR2G |
| LCSC Part # | C463538 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Analog Multiplexers/Demultiplexers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16-300mil | |
| Features | Fault protection | |
| Operating Temperature | -55℃~+125℃ | |
| Ron | 240Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 2V~6V;-6V~0V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74HC4051A, MC74HC4052A and MC74HC4053A utilize silicon−gate CMOS technology to achieve fast propagation delays, low ON resistances, and low OFF leakage currents. These analog multiplexers/demultiplexers control analog voltages that may vary across the complete power supply range (from VCC to VEE). The HC4051A, HC4052A and HC4053A are identical in pinout to the metal−gate MC14051AB, MC14052AB and MC14053AB. The Channel−Select inputs determine which one of the Analog Inputs/Outputs is to be connected, by means of an analog switch, to the Common Output/Input. When the Enable pin is HIGH, all analog switches are turned off. The Channel−Select and Enable inputs are compatible with standard CMOS outputs; with pullup resistors they are compatible with LSTTL outputs. These devices have been designed so that the ON resistance (Ron) is more linear over input voltage than Ron of metal−gate CMOS analog switches.
Features
- Fast Switching and Propagation Speeds
- Low Crosstalk Between Switches
- Diode Protection on All Inputs/Outputs
- Analog Power Supply Range (VCC - VEE) = 2.0 to 12.0 V
- Digital (Control) Power Supply Range (VCC - GND) = 2.0 to 6.0 V
- Improved Linearity and Lower ON Resistance Than Metal−Gate Counterparts
- Low Noise
- In Compliance with the Requirements of JEDEC Standard No. 7A
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR−Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5071 | $ 1.51 |
| 10+ | $ 1.2533 | $ 12.53 |
| 30+ | $ 1.1117 | $ 33.35 |
| 100+ | $ 0.9538 | $ 95.38 |
| 500+ | $ 0.8838 | $ 441.90 |
| 1,000+ | $ 0.8512 | $ 851.20 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16-300mil | |
| Features | Fault protection | |
| Operating Temperature | -55℃~+125℃ | |
| Ron | 240Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 2V~6V;-6V~0V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74HC4051A, MC74HC4052A and MC74HC4053A utilize silicon−gate CMOS technology to achieve fast propagation delays, low ON resistances, and low OFF leakage currents. These analog multiplexers/demultiplexers control analog voltages that may vary across the complete power supply range (from VCC to VEE). The HC4051A, HC4052A and HC4053A are identical in pinout to the metal−gate MC14051AB, MC14052AB and MC14053AB. The Channel−Select inputs determine which one of the Analog Inputs/Outputs is to be connected, by means of an analog switch, to the Common Output/Input. When the Enable pin is HIGH, all analog switches are turned off. The Channel−Select and Enable inputs are compatible with standard CMOS outputs; with pullup resistors they are compatible with LSTTL outputs. These devices have been designed so that the ON resistance (Ron) is more linear over input voltage than Ron of metal−gate CMOS analog switches.
Features
- Fast Switching and Propagation Speeds
- Low Crosstalk Between Switches
- Diode Protection on All Inputs/Outputs
- Analog Power Supply Range (VCC - VEE) = 2.0 to 12.0 V
- Digital (Control) Power Supply Range (VCC - GND) = 2.0 to 6.0 V
- Improved Linearity and Lower ON Resistance Than Metal−Gate Counterparts
- Low Noise
- In Compliance with the Requirements of JEDEC Standard No. 7A
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR−Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



