onsemi MC74HC175ADG
| Manufacturer | |
| MPN | MC74HC175ADG |
| LCSC Part # | C463537 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Quad D Flip-Flop with Common clock and Reset |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 4 | |
| Output Type | Complementary type | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 26ns | |
| Quiescent Current | 4uA | |
| Hold Time | 3ns | |
| Propagation Delay | 22ns@6V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74HC175A is identical in pinout to the LS175. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. This device consists of four D flip−flops with common Reset and Clock inputs, and separate D inputs. Reset (active−low) is asynchronous and occurs when a low level is applied to the Reset input. Information at a D input is transferred to the corresponding Q output on the next positive going edge of the Clock input.
Features
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1 μA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the Requirements Defined by JEDEC Standard No. 7 A
- Chip Complexity 166 FETs or 41.5 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3815 | $ 0.38 |
| 10+ | $ 0.3719 | $ 3.72 |
| 30+ | $ 0.3654 | $ 10.96 |
| 100+ | $ 0.359 | $ 35.90 |
Standard Packaging48/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 4 | |
| Output Type | Complementary type | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 26ns | |
| Quiescent Current | 4uA | |
| Hold Time | 3ns | |
| Propagation Delay | 22ns@6V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74HC175A is identical in pinout to the LS175. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. This device consists of four D flip−flops with common Reset and Clock inputs, and separate D inputs. Reset (active−low) is asynchronous and occurs when a low level is applied to the Reset input. Information at a D input is transferred to the corresponding Q output on the next positive going edge of the Clock input.
Features
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1 μA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the Requirements Defined by JEDEC Standard No. 7 A
- Chip Complexity 166 FETs or 41.5 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



