NH NSH110N15D
| Manufacturer |
NH
Asian Brands |
| Mfr. Part # | NSH110N15D |
| LCSC Part # | C46352555 |
| Package | TO-263 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 81A TO-263 |
| Description | N-Channel 150V 81A 179W Surface Mount TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NH | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
550 
550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8621 | $ 0.86 |
10+ | $ 0.69 | $ 6.90 |
30+ | $ 0.6032 | $ 18.10 |
100+ | $ 0.5179 | $ 51.79 |
500+ | $ 0.4674 | $ 233.70 |
800+ | $ 0.4405 | $ 352.40 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$