onsemi H11D1SR2M
| Manufacturer | |
| Mfr. Part # | H11D1SR2M |
| LCSC Part # | C463502 |
| Package | SMD-6P |
| Customer # | |
| Key Attributes | 6-Pin DIP High Voltage Phototransistor Optocouplers |
| Description | 100mA 400mV@10mA,0.5mA 300V 6V DC SMD-6P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SMD-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.596 | $ 0.60 |
10+ | $ 0.519 | $ 5.19 |
30+ | $ 0.4813 | $ 14.44 |
100+ | $ 0.4421 | $ 44.21 |
500+ | $ 0.4195 | $ 209.75 |
1,000+ | $ 0.4074 | $ 407.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$