onsemi FDD86250
| Manufacturer | |
| MPN | FDD86250 |
| LCSC Part # | C463461 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 150V 51A 2V 132W 31mΩ@6V 1 N-channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 51A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 132W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 31mΩ@6V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.11nF | |
| Gate Charge(Qg) | 33nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET is manufactured using an advanced PowerTrench process with integrated shield gate technology. The process has been optimized for on-resistance while maintaining excellent switching performance.
Features
AI Translation
- Shielded Gate MOSFET technology
- Maximum rDS(on) = 22 mΩ at VGS = 10 V, ID = 8 A
- Maximum rDS(on) = 31 mΩ at VGS = 6 V, ID = 6.5 A
- 100% UIL tested
- RoHS compliant
Applications
AI Translation
- DC-DC conversion
In-Stock: 5,220
5,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0994 | $ 1.10 |
| 10+ | $ 0.9055 | $ 9.06 |
| 30+ | $ 0.7997 | $ 23.99 |
| 100+ | $ 0.6792 | $ 67.92 |
| 500+ | $ 0.6271 | $ 313.55 |
| 1,000+ | $ 0.6026 | $ 602.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 51A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 132W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 31mΩ@6V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.11nF | |
| Gate Charge(Qg) | 33nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET is manufactured using an advanced PowerTrench process with integrated shield gate technology. The process has been optimized for on-resistance while maintaining excellent switching performance.
Features
AI Translation
- Shielded Gate MOSFET technology
- Maximum rDS(on) = 22 mΩ at VGS = 10 V, ID = 8 A
- Maximum rDS(on) = 31 mΩ at VGS = 6 V, ID = 6.5 A
- 100% UIL tested
- RoHS compliant
Applications
AI Translation
- DC-DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



