onsemi NVMFS5C682NLAFT1G
| Manufacturer | |
| Mfr. Part # | NVMFS5C682NLAFT1G |
| LCSC Part # | C463407 |
| Package | SO-8FL |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 25A SO-8FL |
| Description | 60V 25A 21mΩ@10V,25A 2V One N-channel SO-8FL Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | SO-8FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
552 
552
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4957 | $ 0.50 |
10+ | $ 0.4365 | $ 4.37 |
30+ | $ 0.4069 | $ 12.21 |
100+ | $ 0.3773 | $ 37.73 |
500+ | $ 0.3601 | $ 180.05 |
1,500+ | $ 0.3508 | $ 526.20 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$