onsemi NSVMUN5111DW1T3G
| Manufacturer | |
| Mfr. Part # | NSVMUN5111DW1T3G |
| LCSC Part # | C463398 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-363 |
| Description | Pre-Biased Bipolar Transistor (BJT) 50V 100mA 250mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | onsemi | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,605 
9,605
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0719 | $ 0.36 |
50+ | $ 0.0626 | $ 3.13 |
150+ | $ 0.058 | $ 8.70 |
500+ | $ 0.0545 | $ 27.25 |
2,500+ | $ 0.0517 | $ 129.25 |
5,000+ | $ 0.0503 | $ 251.50 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$