onsemi MC7808CD2TG
| Manufacturer | |
| Mfr. Part # | MC7808CD2TG |
| LCSC Part # | C463318 |
| Package | D2PAK |
| Customer # | |
| Description | 8V 23V Positive Fixed D2PAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8605 | $ 0.86 |
10+ | $ 0.6989 | $ 6.99 |
30+ | $ 0.6188 | $ 18.56 |
100+ | $ 0.5173 | $ 51.73 |
500+ | $ 0.4695 | $ 234.75 |
1,000+ | $ 0.4449 | $ 444.90 |
Standard Packaging 50/Full
Tube | ||