onsemi MC74VHC138DTR2G
| Manufacturer | |
| MPN | MC74VHC138DTR2G |
| LCSC Part # | C463311 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 3-to-8 Line Decoder |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Power-off protection;Level shifting | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 7.2ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74VHC138 is an advanced high speed CMOS 3−to−8 decoder fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. When the device is enabled, three Binary Select inputs (A0 − A2) determine which one of the outputs (Y0(overline) - Y7(overline)) will go Low. When enable input E3 is held Low or either E2(overline) or E1(overline) is held High, decoding function is inhibited and all outputs go high. E3, E2(overline), and E1(overline) inputs are provided to ease cascade connection and for use as an address decoder for memory systems. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V, allowing the interface of 5V systems to 3V systems.
Features
- High Speed: tpD = 5.7 ns (Typ) at VCC = 5 V
- Low Power Dissipation: ICC = 4 μA (Max) at TA = 25°C
- High Noise Immunity: VNI H = VNIL = 28% VCC
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Designed for 2 V to 5.5 V Operating Range
- Low Noise: VOLP = 0.8 V (Max)
- Pin and Function Compatible with Other Standard Logic Families
- Latchup Performance Exceeds 300 mA
- ESD Performance: HBM > 2000 V; Machine Model > 200 V
- Chip Complexity: 122 FETs or 30.5 Equivalent Gates
- These Devices are Pb−Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4308$ 0.1207 | $ 0.12 |
| 10+ | $ 0.3845$ 0.1077 | $ 1.08 |
| 30+ | $ 0.3622$ 0.1015 | $ 3.05 |
| 100+ | $ 0.3399$ 0.0952 | $ 9.52 |
| 500+ | $ 0.3271$ 0.0916 | $ 45.80 |
| 1,000+ | $ 0.3191$ 0.0894 | $ 89.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Power-off protection;Level shifting | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 7.2ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74VHC138 is an advanced high speed CMOS 3−to−8 decoder fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. When the device is enabled, three Binary Select inputs (A0 − A2) determine which one of the outputs (Y0(overline) - Y7(overline)) will go Low. When enable input E3 is held Low or either E2(overline) or E1(overline) is held High, decoding function is inhibited and all outputs go high. E3, E2(overline), and E1(overline) inputs are provided to ease cascade connection and for use as an address decoder for memory systems. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V, allowing the interface of 5V systems to 3V systems.
Features
- High Speed: tpD = 5.7 ns (Typ) at VCC = 5 V
- Low Power Dissipation: ICC = 4 μA (Max) at TA = 25°C
- High Noise Immunity: VNI H = VNIL = 28% VCC
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Designed for 2 V to 5.5 V Operating Range
- Low Noise: VOLP = 0.8 V (Max)
- Pin and Function Compatible with Other Standard Logic Families
- Latchup Performance Exceeds 300 mA
- ESD Performance: HBM > 2000 V; Machine Model > 200 V
- Chip Complexity: 122 FETs or 30.5 Equivalent Gates
- These Devices are Pb−Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



