onsemi MC74LVX541DWG
| Manufacturer | |
| Mfr. Part # | MC74LVX541DWG |
| LCSC Part # | C463308 |
| Package | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Octal Bus Buffer |
| Description | 2V~3.6V 8 1 5ns@3.3V,50pF 40uA SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 38 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.38 | $ 1.38 |
10+ | $ 1.1618 | $ 11.62 |
38+ | $ 1.0434 | $ 39.65 |
114+ | $ 0.9082 | $ 103.53 |
494+ | $ 0.8483 | $ 419.06 |
988+ | $ 0.8206 | $ 810.75 |
Standard Packaging 38/Full
Tube | ||
Better price for more quantity?
$