onsemi FGP20N60UFDTU
| Manufacturer | |
| Mfr. Part # | FGP20N60UFDTU |
| LCSC Part # | C463254 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | IGBT 600V 40A TO-220 |
| Description | IGBT FS (Field Stop) 600V 40A 165W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
943
943
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8976 | $ 1.90 |
10+ | $ 1.7461 | $ 17.46 |
50+ | $ 1.4446 | $ 72.23 |
100+ | $ 1.3467 | $ 134.67 |
500+ | $ 1.3023 | $ 651.15 |
1,000+ | $ 1.2839 | $ 1283.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$