onsemi FDMC8651
| Manufacturer | |
| Mfr. Part # | FDMC8651 |
| LCSC Part # | C463244 |
| Package | Power-33-8 |
| Customer # | |
| Description | 30V 20A 1.5V 2.3W 6.1mΩ@4.5V 1 N-channel Power-33-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | Power-33-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7297 | $ 0.73 |
10+ | $ 0.7143 | $ 7.14 |
30+ | $ 0.7036 | $ 21.11 |
100+ | $ 0.6929 | $ 69.29 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$