TI OPA2376AIDR
| Manufacturer | |
| MPN | OPA2376AIDR |
| LCSC Part # | C46316 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-Noise, Low Quiescent Current, Precision Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 0.2pA | |
| Features | ESD protection;Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Ib - Input Bias Current | 0.2pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 260nV/℃ | |
| Quiescent Current | 760uA | |
| Gain Bandwidth Product | 5.5MHz | |
| Input Voltage Noise Density | 7.5nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA376 family represent a new generation of low-noise operational amplifiers with e -trim, offering outstanding dc precision and ac performance. Rail-to-rail input and output, low offset (25μv max), low noise (7.5nV/√Hz) ,quiescent current of 950μA max, and a 5.5MHz bandwidth make this part very attractive for a variety of precision and portable applications. In addition, this device has a reasonably wide supply range with excellent PSRR, making it attractive for applications that run directly from batteries without regulation. The OPA376 (single version) is available in MicroSIZE SC70 - 5, SOT23 - 5, and SO - 8 packages. The OPA2376 (dual) is offered in the WCSP - 8, MSOP - 8, and SO - 8 packages. The OPA4376 (quad) is offered in a TSSOP - 14 package. All versions are specified for operation from -40°C to +125°C
Features
- LOW NOISE: 7.5nV/√Hz at 1kHz
- 0.1Hz TO 10Hz NOISE: 0.8μνPP
- QUIESCENT CURRENT: 760μA (typ)
- LOW OFFSETVOLTAGE: 5μν (typ)
- GAINBANDWIDTHPRODUCT: 5.5MHz
- RAIL - TO - RAIL INPUT AND OUTPUT
- SINGLE - SUPPLY OPERATION
- SUPPLY VOLTAGE: 2.2V to 5.5V
- SPACE - SAVING PACKAGES: SC - 70, SOT23, WCSP, MSOP, TSSOP
Applications
- ADC BUFFER
- AUDIO EQUIPMENT
- MEDICAL INSTRUMENTATION
- HANDHELD TEST EQUIPMENT
- ACTIVE FILTERING
- SENSOR SIGNAL CONDITIONING
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9753 | $ 0.98 |
| 10+ | $ 0.8323 | $ 8.32 |
| 30+ | $ 0.7315 | $ 21.95 |
| 100+ | $ 0.5885 | $ 58.85 |
| 500+ | $ 0.5625 | $ 281.25 |
| 1,000+ | $ 0.5462 | $ 546.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 0.2pA | |
| Features | ESD protection;Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Ib - Input Bias Current | 0.2pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 260nV/℃ | |
| Quiescent Current | 760uA | |
| Gain Bandwidth Product | 5.5MHz | |
| Input Voltage Noise Density | 7.5nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA376 family represent a new generation of low-noise operational amplifiers with e -trim, offering outstanding dc precision and ac performance. Rail-to-rail input and output, low offset (25μv max), low noise (7.5nV/√Hz) ,quiescent current of 950μA max, and a 5.5MHz bandwidth make this part very attractive for a variety of precision and portable applications. In addition, this device has a reasonably wide supply range with excellent PSRR, making it attractive for applications that run directly from batteries without regulation. The OPA376 (single version) is available in MicroSIZE SC70 - 5, SOT23 - 5, and SO - 8 packages. The OPA2376 (dual) is offered in the WCSP - 8, MSOP - 8, and SO - 8 packages. The OPA4376 (quad) is offered in a TSSOP - 14 package. All versions are specified for operation from -40°C to +125°C
Features
- LOW NOISE: 7.5nV/√Hz at 1kHz
- 0.1Hz TO 10Hz NOISE: 0.8μνPP
- QUIESCENT CURRENT: 760μA (typ)
- LOW OFFSETVOLTAGE: 5μν (typ)
- GAINBANDWIDTHPRODUCT: 5.5MHz
- RAIL - TO - RAIL INPUT AND OUTPUT
- SINGLE - SUPPLY OPERATION
- SUPPLY VOLTAGE: 2.2V to 5.5V
- SPACE - SAVING PACKAGES: SC - 70, SOT23, WCSP, MSOP, TSSOP
Applications
- ADC BUFFER
- AUDIO EQUIPMENT
- MEDICAL INSTRUMENTATION
- HANDHELD TEST EQUIPMENT
- ACTIVE FILTERING
- SENSOR SIGNAL CONDITIONING
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



