onsemi NB6N14SMNG
| Manufacturer | |
| Mfr. Part # | NB6N14SMNG |
| LCSC Part # | C462882 |
| Package | QFN-16-EP(3x3) |
| Customer # | |
| Description | 3V~3.6V 2GHz QFN-16-EP(3x3) Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | onsemi | |
| Package | QFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 123 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.5453 | $ 11.55 |
10+ | $ 11.0027 | $ 110.03 |
30+ | $ 10.0646 | $ 301.94 |
100+ | $ 9.2445 | $ 924.45 |
Standard Packaging 123/Full
Tube | ||