onsemi LMV331SQ3T2G
| Manufacturer | |
| MPN | LMV331SQ3T2G |
| LCSC Part # | C462782 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | Single, Dual, Quad General Purpose, Low Voltage Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| Output Type | Open-drain | |
| Quiescent Current | 150uA | |
| Output Mode | - | |
| Propagation Delay Time | 1.5us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 9mV | |
| Ib - Input Bias Current | 1nA | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Input Offset Current(Ios) | 1nA | |
| Single Supply | 2.7V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV331 is a CMOS single channel, general purpose, low voltage comparator. The LMV393 and LMV339 are dual and quad channel versions, respectively. The LMV331/393/339 are specified for 2.7 V to 5 V performance, have excellent input common- mode range, low quiescent current, and are available in several space saving packages. The LMV331 is available in 5- pin SC- 70 and TSOP- 5 packages. The LMV393 is available in a 8- pin Micro8, SOIC- 8, and a UDFN8 package, and the LMV339 is available in a SOIC- 14 and a TSSOP- 14 package. The LMV331/393/339 are cost effective solutions for applications where space saving, low voltage operation, and low power are the primary specifications in circuit design for portable applications.
Features
- Guaranteed 2.7 V and 5 V Performance
- Input Common-mode Voltage Range Extends to Ground
- Open Drain Output for Wired-OR Applications
- Low Quiescent Current: 60 μA / channel TEMP @ 5 V
- Low Saturation Voltage 200 mV TEMP @ 5 V
- Propagation Delay 200 ns TEMP @ 5 V
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Battery Monitors
- Notebooks and PDA's
- General Purpose Portable Devices
- General Purpose Low Voltage Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1347 | $ 0.67 |
| 50+ | $ 0.107 | $ 5.35 |
| 150+ | $ 0.0931 | $ 13.97 |
| 500+ | $ 0.0827 | $ 41.35 |
| 3,000+ | $ 0.0672 | $ 201.60 |
| 6,000+ | $ 0.0631 | $ 378.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | onsemi | |
| Packaging | SOT-353 | |
| Output Type | Open-drain | |
| Quiescent Current | 150uA | |
| Output Mode | - | |
| Propagation Delay Time | 1.5us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 9mV | |
| Ib - Input Bias Current | 1nA | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Input Offset Current(Ios) | 1nA | |
| Single Supply | 2.7V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV331 is a CMOS single channel, general purpose, low voltage comparator. The LMV393 and LMV339 are dual and quad channel versions, respectively. The LMV331/393/339 are specified for 2.7 V to 5 V performance, have excellent input common- mode range, low quiescent current, and are available in several space saving packages. The LMV331 is available in 5- pin SC- 70 and TSOP- 5 packages. The LMV393 is available in a 8- pin Micro8, SOIC- 8, and a UDFN8 package, and the LMV339 is available in a SOIC- 14 and a TSSOP- 14 package. The LMV331/393/339 are cost effective solutions for applications where space saving, low voltage operation, and low power are the primary specifications in circuit design for portable applications.
Features
- Guaranteed 2.7 V and 5 V Performance
- Input Common-mode Voltage Range Extends to Ground
- Open Drain Output for Wired-OR Applications
- Low Quiescent Current: 60 μA / channel TEMP @ 5 V
- Low Saturation Voltage 200 mV TEMP @ 5 V
- Propagation Delay 200 ns TEMP @ 5 V
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Battery Monitors
- Notebooks and PDA's
- General Purpose Portable Devices
- General Purpose Low Voltage Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



