LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1613CS5#TRPBF product image
  • LT1613CS5#TRPBF thumbnail 1
  • LT1613CS5#TRPBF thumbnail 2
  • LT1613CS5#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT1613CS5#TRPBFRoHS

Manufacturer
MPN
LT1613CS5#TRPBF
LCSC Part #
C462690
Packaging
TSOT-23-5
Customer #
Key Attributes
1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23
Datasheetpdf iconADI LT1613CS5#TRPBF
In-Stock: 33
33 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.9482$ 6.95
10+$ 6.0476$ 60.48
30+$ 5.3044$ 159.13
100+$ 4.8436$ 484.36
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingTSOT-23-5
Operating Temperature0℃~+70℃@(TA)
Frequency - Switching1.4MHz
FunctionBoost
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Light load efficient mode
Output TypeAdjustable
TopologyBoost;Flyback;SEPIC
Operating Voltage900mV~10V
Switch tube (built-in/external)Built-in
Output Voltage1.23V~34V
Output Current550mA
Quiescent Current4.5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LT1613 is the first 5-lead SOT-23 current mode DC/DC converter. Intended for small, low power applications, it operates from an input voltage as low as 1.1V and switches at 1.4MHz, allowing the use of tiny, low cost capacitors and inductors 2mm or less in height. Its small size and high switching frequency enables the complete DC/DC converter function to take up less than 0.2 square inches of PC board area. Multiple output power supplies can now use a separate regulator for each output voltage, replacing cumbersome quasi-regulated approaches using a single regulator and a custom transformer.

Features

AI Translation
  • Uses Tiny Capacitors and Inductor
  • Internally Compensated Fixed Frequency 1.4MHz Operation
  • Operates with VIN as Low as 1.1V
  • 3V at 30mA from a Single Cell
  • 5V at 200mA from 3.3V Input
  • 15V at 60mA from Four Alkaline Cells
  • High Output Voltage: Up to 34V
  • Low Shutdown Current: <1μA
  • Low VCESAT Switch: 300mV at 300mA
  • Tiny 5-Lead SOT-23 Package

Applications

AI Translation
  • Digital Cameras
  • Pagers
  • Cordless Phones
  • Battery Backup
  • LCD Bias
  • Medical Diagnostic Equipment
  • Local 5V or 12V Supply
  • External Modems
  • PC Cards