ADI LT8610AIMSE#TRPBF
| Manufacturer | |
| MPN | LT8610AIMSE#TRPBF |
| LCSC Part # | C462663 |
| Packaging | MSOP-16-EP |
| Customer # | |
| Key Attributes | 42V, 3.5A Synchronous Step-Down Regulator with 2.5uA Quiescent Current |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-16-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Adjustable soft-start;Light load efficient mode;Operating status indication | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 3.4V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3.5A | |
| Output Voltage | 5V | |
| Quiescent Current | 2.5uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT8610A/LT8610AB series are compact, high efficiency, high speed synchronous monolithic step-down switching regulators that consume only 2.5µA of quiescent current. Compared to the LT8610, they have higher maximum output currents of 3.5A and a faster minimum switch-on time of 30ns. The LT8610A has the same low ripple burst mode performance of the LT8610, while the LT8610AB has even higher light load efficiency. The other features of the LT8610 remain unchanged in the LT8610A/LT8610AB series. A SYNC pin allows synchronization to an external clock. The EN/UV pin has an accurate 1V threshold for V₁ₙ undervoltage lockout or shut down. A capacitor on the TR/SS pin programs the output voltage ramp rate during startup. The PG flag signals when VOUT is within ±9% of the programmed output voltage as well as fault conditions.
Features
- LT8610 Feature Set, Plus
- 3.5A Maximum Output Current
- Fast 30ns Minimum Switch-On Time
- Improved Burst Mode Efficiency (LT8610AB Only)
- Improved EMI
- Wide Input Voltage Range: 3.4V to 42V
- Ultralow Quiescent Current Burst Mode Operation: 2.5µA h₀ Regulating 12Vᵢₙ to 3.3Vₒᵤₜ
- Fixed Output Voltages: 3.3V, 5V
- Output Ripple <10mVₚ₋ₚ (LT8610A Only)
- High Efficiency Synchronous Operation: 95% Efficiency at 1A, 5Vₒᵤₜ from 12Vᵢₙ; 93% Efficiency at 1A, 3.3Vₒᵤₜ from 12Vᵢₙ
- Low Dropout Under All Conditions: 200mV at 1A
- Safely Tolerates Inductor Saturation in Overload
- Adjustable and Synchronizable Frequency: 200kHz to 2.2MHz
- Accurate 1V Enable Pin Threshold
- Output Soft-Start and Tracking
- Small Thermally Enhanced 16-Lead MSOP Package
Applications
- Automotive and Industrial Supplies
- GSM Power Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.0356$ 7.5043 | $ 7.50 |
| 10+ | $ 9.8446$ 6.6944 | $ 66.94 |
| 30+ | $ 9.1176$ 6.2000 | $ 186.00 |
| 100+ | $ 8.5091$ 5.7862 | $ 578.62 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-16-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Adjustable soft-start;Light load efficient mode;Operating status indication | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 3.4V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3.5A | |
| Output Voltage | 5V | |
| Quiescent Current | 2.5uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT8610A/LT8610AB series are compact, high efficiency, high speed synchronous monolithic step-down switching regulators that consume only 2.5µA of quiescent current. Compared to the LT8610, they have higher maximum output currents of 3.5A and a faster minimum switch-on time of 30ns. The LT8610A has the same low ripple burst mode performance of the LT8610, while the LT8610AB has even higher light load efficiency. The other features of the LT8610 remain unchanged in the LT8610A/LT8610AB series. A SYNC pin allows synchronization to an external clock. The EN/UV pin has an accurate 1V threshold for V₁ₙ undervoltage lockout or shut down. A capacitor on the TR/SS pin programs the output voltage ramp rate during startup. The PG flag signals when VOUT is within ±9% of the programmed output voltage as well as fault conditions.
Features
- LT8610 Feature Set, Plus
- 3.5A Maximum Output Current
- Fast 30ns Minimum Switch-On Time
- Improved Burst Mode Efficiency (LT8610AB Only)
- Improved EMI
- Wide Input Voltage Range: 3.4V to 42V
- Ultralow Quiescent Current Burst Mode Operation: 2.5µA h₀ Regulating 12Vᵢₙ to 3.3Vₒᵤₜ
- Fixed Output Voltages: 3.3V, 5V
- Output Ripple <10mVₚ₋ₚ (LT8610A Only)
- High Efficiency Synchronous Operation: 95% Efficiency at 1A, 5Vₒᵤₜ from 12Vᵢₙ; 93% Efficiency at 1A, 3.3Vₒᵤₜ from 12Vᵢₙ
- Low Dropout Under All Conditions: 200mV at 1A
- Safely Tolerates Inductor Saturation in Overload
- Adjustable and Synchronizable Frequency: 200kHz to 2.2MHz
- Accurate 1V Enable Pin Threshold
- Output Soft-Start and Tracking
- Small Thermally Enhanced 16-Lead MSOP Package
Applications
- Automotive and Industrial Supplies
- GSM Power Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



