LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JNJOPTO JNJ-L-3535AW30-153542-SL-G1 product image
  • JNJ-L-3535AW30-153542-SL-G1 thumbnail 1
  • JNJ-L-3535AW30-153542-SL-G1 thumbnail 2
  • JNJ-L-3535AW30-153542-SL-G1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JNJOPTO JNJ-L-3535AW30-153542-SL-G1RoHS

Manufacturer
JNJOPTOAsian Brands
MPN
JNJ-L-3535AW30-153542-SL-G1
LCSC Part #
C46260790
Packaging
SMD3535-3P
Customer #
Key Attributes
EMITTER IR 1535nm 1000mA SMD
Datasheetpdf iconJNJOPTO JNJ-L-3535AW30-153542-SL-G1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerJNJOPTO
PackagingSMD3535-3P
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)1A
Half wave width50nm
Wavelength - Dominant1535nm
Voltage - Forward(Vf)800mV;1V
Viewing Angle30°
Operating Temperature-40℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.7377$ 18.74
10+$ 17.852$ 178.52
30+$ 16.3184$ 489.55
100+$ 14.9784$ 1497.84
Standard Packaging500/Full Reel
Better price for more quantity?
$