JNJOPTO JNJ-L-3036CW30-105014-SL-G1
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-L-3036CW30-105014-SL-G1 |
| LCSC Part # | C46260782 |
| Packaging | SMD2835-2P |
| Customer # | |
| Key Attributes | EMITTER IR 1050nm 100mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD2835-2P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 100mA | |
| Half wave width | 45nm | |
| Voltage - Forward(Vf) | 1.3V | |
| Wavelength - Dominant | 1050nm | |
| Viewing Angle | 30° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product features a colorless transparent silicone encapsulant with a 3036 package, emitting infrared light at a wavelength of 1050nm, with a viewing angle of 30 degrees. The material is electrostatic sensitive.
Applications
AI Translation
- Fiber optic communications
- Remote control devices
- Specialty lighting
- Display backlighting
- Security surveillance
- Night vision devices
- Linear luminaires
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3827 | $ 1.91 |
| 50+ | $ 0.3012 | $ 15.06 |
| 150+ | $ 0.2654 | $ 39.81 |
| 500+ | $ 0.2215 | $ 110.75 |
| 2,000+ | $ 0.2019 | $ 403.80 |
| 4,000+ | $ 0.1905 | $ 762.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD2835-2P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 100mA | |
| Half wave width | 45nm | |
| Voltage - Forward(Vf) | 1.3V | |
| Wavelength - Dominant | 1050nm | |
| Viewing Angle | 30° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product features a colorless transparent silicone encapsulant with a 3036 package, emitting infrared light at a wavelength of 1050nm, with a viewing angle of 30 degrees. The material is electrostatic sensitive.
Applications
AI Translation
- Fiber optic communications
- Remote control devices
- Specialty lighting
- Display backlighting
- Security surveillance
- Night vision devices
- Linear luminaires
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



