JNJOPTO JNJ-L-2835CW-150014-S-G1
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-L-2835CW-150014-S-G1 |
| LCSC Part # | C46260780 |
| Package | SMD2835-2P |
| Customer # | |
| Key Attributes | EMITTER IR 1500nm~1550nm 100mA SMD |
| Description | 5V 100mA 1500nm~1550nm SMD2835-2P LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Package | SMD2835-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
71 
71
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.99 | $ 1.99 |
10+ | $ 1.6943 | $ 16.94 |
30+ | $ 1.5102 | $ 45.31 |
100+ | $ 1.3202 | $ 132.02 |
500+ | $ 1.2357 | $ 617.85 |
1,000+ | $ 1.1979 | $ 1197.90 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$