Infineon/CYPRESS CYAT81658-100AS48
| Manufacturer | |
| Mfr. Part # | CYAT81658-100AS48 |
| LCSC Part # | C462534 |
| Package | TQFP-100 |
| Customer # | |
| Key Attributes | All-Points Touchscreen Controller |
| Description | 1.71V~5.5V TQFP-100 Touch Screen Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Package | TQFP-100 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.8038 | $ 13.80 |
10+ | $ 13.3306 | $ 133.31 |
Standard Packaging 90/Full
Tray | ||
Better price for more quantity?
$