LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SPS BU406DT9TL product image
  • BU406DT9TL thumbnail 1
  • BU406DT9TL thumbnail 2
  • BU406DT9TL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SPS BU406DT9TLRoHS

Manufacturer
MPN
BU406DT9TL
LCSC Part #
C462399
Packaging
TO-252
Customer #
Key Attributes
TRANS NPN 200V 7A TO-252
Datasheetpdf iconSPS BU406DT9TL
In-Stock: 70
70 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.3354$ 1.68
50+$ 0.2683$ 13.42
150+$ 0.2396$ 35.94
500+$ 0.2038$ 101.90
2,500+$ 0.1777$ 444.25
5,000+$ 0.1681$ 840.50
Standard Packaging2500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerSPS
PackagingTO-252
Current - Collector Cutoff-
Transition frequency(fT)30MHz
Collector - Emitter Voltage VCEO200V
Emitter-Base Voltage VEBO6V
DC Current Gain70
Pd - Power Dissipation65W
Current - Collector(Ic)7A
typeNPN
Operating Temperature-
Vce Saturation(VCE(sat))1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation
  • High Voltage: VCEV = 400V(Min)
  • Low Saturation Voltage: VCE(sat) = 1.0V(Max.) @ Ic = 5A

Applications

AI Translation
  • Designed for use in horizontal deflection output stages of TV’s and CRT’s