Maxscend MXD8011HF
| Manufacturer |
Maxscend
Asian Brands |
| Mfr. Part # | MXD8011HF |
| LCSC Part # | C462307 |
| Package | LGA-6(0.7x1.1) |
| Customer # | |
| Key Attributes | LNA with Bypass Mode for LTE Mid-High Band |
| Description | 1.6V~3V 14dB 7.5mA LGA-6(0.7x1.1) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | Maxscend | |
| Package | LGA-6(0.7x1.1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1019 | $ 0.51 |
50+ | $ 0.08 | $ 4.00 |
150+ | $ 0.0691 | $ 10.37 |
500+ | $ 0.0609 | $ 30.45 |
2,500+ | $ 0.0517 | $ 129.25 |
6,000+ | $ 0.0484 | $ 290.40 |
Standard Packaging 6000/Full
Reel | ||