onsemi ISL9V5036S3ST
| Manufacturer | |
| Mfr. Part # | ISL9V5036S3ST |
| LCSC Part # | C462130 |
| Package | TO-263AB |
| Customer # | |
| Description | 250W 390V TO-263AB Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Package | TO-263AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.8382 | $ 2.84 |
10+ | $ 2.7768 | $ 27.77 |
30+ | $ 2.7353 | $ 82.06 |
100+ | $ 2.6939 | $ 269.39 |
Standard Packaging 800/Full
Reel | ||