LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EDAC 307-036-558-207 product image
Images for reference only

EDAC 307-036-558-207RoHS

Manufacturer
MPN
307-036-558-207
LCSC Part #
C4619032
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
3.96mm 36P Through Hole,P=3.96mm Edgeboard Connectors RoHS
Datasheetpdf iconEDAC 307-036-558-207
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9261$ 7.93
200+$ 3.0674$ 613.48
500+$ 2.9598$ 1479.90
1,000+$ 2.9068$ 2906.80
Standard Packaging25/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerEDAC
PackagingThrough Hole,P=3.96mm
Pitch3.96mm
Contact MaterialCopper alloy
Operating Temperature-40℃~+105℃
Number of Pins36P
Contact PlatingGold

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.