LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
11% OFF
ADI AD7940BRMZ-REEL7 product image
  • AD7940BRMZ-REEL7 thumbnail 1
  • AD7940BRMZ-REEL7 thumbnail 2
  • AD7940BRMZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7940BRMZ-REEL7RoHS

Manufacturer
MPN
AD7940BRMZ-REEL7
LCSC Part #
C461533
Packaging
MSOP-8
Customer #
Key Attributes
14-Bit ADC, 100 kSPS, Low Power
Datasheetpdf iconADI AD7940BRMZ-REEL7
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.8084$ 13.1795$ 13.18
10+$ 14.1795$ 12.6198$ 126.20
30+$ 13.0874$ 11.6478$ 349.43
100+$ 12.1351$ 10.8003$ 1080.03
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingMSOP-8
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)500nA
Voltage - Supply2.5V~5.5V
Number of Channels1
Integral non - linearity1LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency250kHz~2.5MHz
FeaturesInput buffer
Resolution(Bits)100kHz;14
S/N Ratio81dB
ADC architectureSAR
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD7940 is a 14-bit, fast, low power, successive approximation ADC. The part operates from a single 2.50 V to 5.5 V power supply and features throughput rates up to 100 kSPS. The part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 7 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is also initiated at this point. There are no pipelined delays associated with the part. The AD7940 uses advanced design techniques to achieve very low power dissipation at fast throughput rates. The reference for the part is taken internally from VDD, which allows the widest dynamic input range to the ADC. Thus, the analog input range for this part is 0V to VDD. The conversion rate is determined by the SCLK frequency. This part features a standard successive approximation ADC with accurate control of the sampling instant via a CS input and once off conversion control.

Features

AI Translation
  • Fast throughput rate: 100 kSPS
  • Specified for Vo of 2.5 V to 5.5 V
  • Low power 4 mW typ at 100 kSPS with 3 V supplies, 17 mW typ at 100 kSPS with 5 V supplies
  • Wide input bandwidth: 81 dB SINAD at 10 kHz input frequency
  • Flexible power/serial clock speed management
  • No pipeline delays
  • High speed serial interface SPI/QSPI/MICROWIRE/DSP compatible
  • Standby mode: 0.5 μA max
  • 6-Lead SOT-23 and 8-Lead MSOP packages

Applications

AI Translation
  • Battery-powered systems
  • Personal digital assistants
  • Medical instruments
  • Mobile communications
  • Instrumentation and control systems
  • Remote data acquisition systems