LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3481EMSE#TRPBF product image
  • LT3481EMSE#TRPBF thumbnail 1
  • LT3481EMSE#TRPBF thumbnail 2
  • LT3481EMSE#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3481EMSE#TRPBFRoHS

Manufacturer
MPN
LT3481EMSE#TRPBF
LCSC Part #
C461521
Packaging
MSOP-10-EP
Customer #
Key Attributes
36V, 2A, 2.8MHz Step-Down Switching Regulator with 50uA Quiescent Current
Datasheetpdf iconADI LT3481EMSE#TRPBF
In-Stock: 430
430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7613$ 3.76
10+$ 3.5871$ 35.87
30+$ 3.2144$ 96.43
100+$ 3.1103$ 311.03
500+$ 3.0614$ 1530.70
1,000+$ 3.0387$ 3038.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingMSOP-10-EP
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching300kHz~2.8MHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;Light load efficient mode;Operating status indication;Adjustable soft-start;External compensation
Output TypeAdjustable
TopologyBuck
Operating Voltage3.6V~34V
Switch tube (built-in/external)Built-in
Output Voltage1.265V~20V
Output Current2A
Quiescent Current50uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LT3481 is an adjustable frequency (300kHz to 2.8MHz) monolithic buck switching regulator that accepts input voltages up to 34V (36V maximum). A high efficiency 0.18Ω switch is included on the die along with a boost Schottky diode and the necessary oscillator, control, and logic circuitry. Current mode topology is used for fast transient response and good loop stability. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping output ripple below 15mV in a typical application. In addition, the LT3481 can further enhance low output current efficiency by drawing bias current from the output when VOUT is above 3V. Shutdown reduces input supply current to less than 1μA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 90% of the programmed output voltage. The LT3481 is available in 10-Pin MSOP and 3mm x 3mm DFN packages with exposed pads for low thermal resistance.

Features

AI Translation
  • Wide Input Range: 3.6V to 34V Operating, 36V Maximum
  • 2A Maximum Output Current
  • Low Ripple Burst Mode Operation 50μA IQ at 12VIN to 3.3VOUT Output Ripple < 15mV
  • Adjustable Switching Frequency: 300kHz to 2.8MHz
  • Low Shutdown Current: IQ < 1μA
  • Integrated Boost Diode
  • Power Good Flag
  • Saturating Switch Design: 0.18Ω On-Resistance
  • 1.265V Feedback Reference Voltage
  • Output Voltage: 1.265V to 20V
  • Soft-Start Capability
  • Synchronizable Between 275kHz to 475kHz
  • Small 10-Pin Thermally Enhanced MSOP and (3mm x 3mm) DFN Packages

Applications

AI Translation
  • Automotive Battery Regulation
  • Power for Portable Products
  • Distributed Supply Regulation
  • Industrial Supplies
  • Wall Transformer Regulation