ADI HMC1118LP3DE
| Manufacturer | |
| Mfr. Part # | HMC1118LP3DE |
| LCSC Part # | C461516 |
| Package | LFCSP-16(3x3) |
| Customer # | |
| Key Attributes | High Isolation, Silicon SPDT Nonreflective Switch |
| Description | 9kHz~13GHz LFCSP-16(3x3) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Package | LFCSP-16(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
12 
12
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.246 | $ 5.25 |
10+ | $ 4.5114 | $ 45.11 |
30+ | $ 4.0637 | $ 121.91 |
100+ | $ 3.6886 | $ 368.86 |
Standard Packaging 50/Full
Reel | ||
Better price for more quantity?
$