LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JAE Electronics MX34012SF1 product image
Images for reference only

JAE Electronics MX34012SF1RoHS

Manufacturer
MPN
MX34012SF1
LCSC Part #
C461466
Packaging
P=2.2mm
Customer #
Key Attributes
CONN HOUSING 12POS 2.2mm DUAL ROW
Datasheetpdf iconJAE Electronics MX34012SF1
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3031$ 0.30
10+$ 0.2966$ 2.97
30+$ 0.2917$ 8.75
100+$ 0.2869$ 28.69
Standard Packaging104/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJAE Electronics
PackagingP=2.2mm
Pitch2.2mm
With WingsWithout Fins
Reference Series-
Pins Structure2x6P
Number of Rows2
Number of PINs Per Row6
Row Spacing3mm
With LockerLocking
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging104
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.