Littelfuse/IXYS LCA210
| Manufacturer | |
| Mfr. Part # | LCA210 |
| LCSC Part # | C461269 |
| Package | DIP-8 |
| Customer # | |
| Description | Two sets normally open: 2A (DPST - normally open) 3.75kV 25Ω 1.2V 350V DIP-8 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3544 | $ 1.35 |
10+ | $ 1.3238 | $ 13.24 |
30+ | $ 1.2534 | $ 37.60 |
100+ | $ 1.2335 | $ 123.35 |
Standard Packaging 50/Full
Tube | ||