DIODES DMP3028LFDE-7
| Manufacturer | |
| Mfr. Part # | DMP3028LFDE-7 |
| LCSC Part # | C461077 |
| Package | UDFN2020-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 6.8A UDFN2020-6 |
| Description | P-Channel 30V 6.8A 0.66W Surface Mount UDFN2020-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | UDFN2020-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
770 
770
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.235 $ 0.1175 | $ 0.59 |
50+ | $ 0.1886 $ 0.0943 | $ 4.72 |
150+ | $ 0.1687 $ 0.0844 | $ 12.66 |
500+ | $ 0.1438 $ 0.0719 | $ 35.95 |
3,000+ | $ 0.1328 $ 0.0664 | $ 199.20 |
6,000+ | $ 0.1261 $ 0.0631 | $ 378.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$